Cree LED XLamp® Pro9™ High-Power LEDs
Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.
Pro9 components include CMB, CMU, CHA, CMA, and CXB LED families with best-in-class lumen output.
Features
- 115° viewing angle
- 90 and 95 Color Rendering Index (CRI)
- 15% higher efficacy
- Operation up to +105°C provides flexible heat management
- EasyWhite® 2‑ and 3-step binning
- Premium Color 2- and 3-step binning
- Neutral or warm white illumination
- Tinted or yellow lens color
- Clear lens transparency
- Round flat lens shape
- Extremely uniform color over the viewing angle
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
Applications
- High-color rendering light needs
- Quality indoor and outdoor commercial lighting designs
Specifications
- 2700K or 4000K CCT wavelength
- 18V to 72V forward voltage range
Đã phát hành: 2022-12-12
| Đã cập nhật: 2026-01-08