Cree LED XLamp® XB-D White LEDs

Cree LED XLamp® XB-D White LEDs are optimized to dramatically lower system cost in any illumination application. These LEDs deliver similar performance to the XP-G LED in a package that is 48% smaller than the XLamp XP footprint. Cree XLamp XB-D White LEDs feature a wide viewing angle, a 1A maximum drive current, and unlimited floor life at ≤30°C / 85% RH.

The Cree LED XLamp XB-D White LEDs are offered in Cool White and Warm White, with a 3000K to 6200K correlated color temperature.

Features

  • Up to 136lm/W in Cool White (@ 85ºC, 350mA)
  • Available in White, 80-min CRI White, and 70-min CRI Cool White
  • Reflow solderable - JEDEC J-STD-020C compatible
  • Unlimited floor life at ≤30ºC / 85% RH
  • Electrically neutral thermal path
  • RoHS and REACh compliant

Specifications

  • 2.45mm X 2.45mm package dimensions
  • 1A maximum drive current 
  • Low 6.5°C/W thermal resistance
  • Wide 115° viewing angle

Mechanical Dimensions

Cree LED XLamp® XB-D White LEDs
Đã phát hành: 2012-01-30 | Đã cập nhật: 2024-08-06