Cree LED XLamp® XR-E LEDs
Cree LED XLamp® XR-E LEDs offer unprecedented lighting-class brightness, efficacy, lifetime, and quality of light. These lighting-class features enable the XLamp XR-E LED to replace many traditional light sources and save money with energy-efficient light and long lifetimes.Cree LED XLamp XR-E LEDs bring high performance and quality of light to a wide range of lighting applications, including color-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting, and emergency-vehicle lighting.
Features
- Guaranteed minimum flux order codes up to 114lm in white, 30.6lm in blue, and 67.2lm in green at 350mA
- Available in white (2,600K to 10,000K CCT), blue, royal blue, and green
- Industry-leading JEDEC standard pre-qualification testing
- Reflow solderable - JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- RoHS-compliant
- Lumen maintenance of greater than 70% after 50,000 hours
Specifications
- Maximum drive current up to 1000mA
- 8°C/W Thermal resistance
- 150°C Max junction temperature
Mechanical Dimensions
Đã phát hành: 2011-08-01
| Đã cập nhật: 2022-03-11