Critical Link MitySOM-AM57x Development Kits

Critical Link MitySOM-AM57x Development Kits includes the hardware and software support to evaluate the Critical Link MitySOM-AM57F System on Module (SOM). The MitySOM-AM57x kit comes complete with the MitySOM-AM57x module. The MitySOM-AM57x Development Kit includes on-board dual 10/100/1000GBit Ethernet, quad USB-2.0 Host ports, and one USB-C USB 3.0 Dual Role Device (DRD) port.

Features

  • MitySOM-AM57x SOM
    • TI AM57xx Processor
    • Xilinx Artix-7 FPGA
  • Additional Hardware Included
    • Micro USB & Ethernet Cables
    • AC to DC 12V 1.2A Adapter
  • Integrated +1.8V/+2.5V/+3.3V/+5V Power Supplies
  • Digital Interfaces
    • HDMI (1920x1080p, 60fps)
    • Audio Output and Line Input
    • 2 x Gigabit Ethernet
    • 2 x 10/100 MBit Ethernet (PRU)
    • Board Information EEPROM
    • Debug UART to USB Console
    • 1 x USB 3.0 DRD Interface (USB-C)
    • 4 x USB 2.0 Host (Type-A)
    • 1 x SATA 3-Gbps
    • Micro SD-Card Socket
    • SOM I2C Power and Voltage Monitors
  • Expansion
    • FMC Expansion Header (400-Pin)
      • I2C and Artix-7 FPGA IO
    • 3 x 34 Pin 0.1" AM57x GPIO Headers
    • External I2C Header
      • 1.8V and 3.3V levels

Applications

  • MitySOM-AM57x evaluation
  • Process automation
  • Factory automation
  • Industrial automation
  • Embedded instrumentation
  • Rich displays
  • Rapid prototyping
Đã phát hành: 2021-01-20 | Đã cập nhật: 2023-04-18