Critical Link MitySOM-AM62A System-On-Modules

Critical Link MitySOM-AM62A System-On-Modules are highly configurable, small-form-factor processor cards that provide one Texas Instruments Arm®-based AM62x processor. The module includes (optional) eMMC FLASH, (optional) octal or quad SPI NOR FLASH, and DDR4 RAM subsystems. The Critical Link MitySOM-AM62 delivers a complete and flexible CPU infrastructure for highly integrated embedded systems.

The onboard AM62x processor has a quad-core Cortex-A53 64-bit RISC processor and a NEON™ SIMD coprocessor. This microprocessor unit (MPU) can run a rich set of real-time operating systems, incorporating the software applications programming interfaces (APIs) that system designers use. The ARM architecture supports several operating systems, including Linux and Android.

Features

  • TI AM62x application processor
    • Up to Quad Arm Cortex-A53 MPU at up to 1.4GHz
    • 32KB L1 program cache per core
    • 32KB L1 data cache per core
    • 512KB shared L2 cache
    • Advanced SIMD and floating-point extension (Arm Neon)
    • JTAG emulation/debug
    • High-security field securable option
  • AM62x processor choices
    • AM6254 (quad-core, 3D)
    • AM6252 (dual-core, 3D)
    • AM6251 (single-core, 3D)
    • AM6234 (quad-core)
    • AM6232 (dual-core)
    • AM6231 (single-core)
  • 3D graphics processing unit supporting OpenGL ES 3.x - processor-dependent
  • Single-core Arm Cortex-M4F MCU at up to 400MHz with 256KB SRAM
  • Dual-core Programmable Real-Time Unit (PRU) at up to 333MHz
  • Up to 4GB DDR4 CPU RAM at 16-bit wide, 3.2B/sec transfer rate
  • Up to 128GB eMMC FLASH at 8-bit wide, HS200 speed
  • Up to 256MB octal/quad SPI NOR FLASH
  • Arm Cortex-R5F processor for boot, resource, and power management
  • Watchdog timer
  • Real-Time clock
  • Secure boot
  • Crypto Hardware Accelerators (AES, SHA, DRBG, PKA)

Applications

  • Embedded instrumentation
  • Industrial automation
  • Industrial instrumentation
  • Medical instrumentation
  • Human Machine Interfaces (HMI)
  • Closed-loop motor control

Block Diagram

Block Diagram - Critical Link MitySOM-AM62A System-On-Modules

Dimensions

Mechanical Drawing - Critical Link MitySOM-AM62A System-On-Modules
Đã phát hành: 2025-05-15 | Đã cập nhật: 2025-05-28