Lattice Semiconductor CrossLink-NX Voice & Vision Machine Learning Board
Lattice Semiconductor CrossLink-NX Voice and Vision Machine Learning Board is specifically designed for low-power machine learning applications, using CrossLink-NX 40K, a powerful FPGA with an AI accelerator. The Board from Lattice features a low-power image sensor and microphones along with reference design code to ensure fast time to innovation.The Lattice Semiconductor CrossLink-NX Voice and Vision Machine Learning Board has various expansion ports and connectors available, such as PMOD connectors, high-speed connectors, and superspeed USB, to allow data to be brought in from multiple sensors and pushed out through fast interfaces.
Features
- On board HM0360 low power image sensor
- 2 microphones for audio ML applications
- 4 PMOD connectors for connecting additional sensors
- Programing and data input and output through USB
- Demos and reference designs available for popular ML use cases
Kit Contents
- CrossLink-NX Voice and Vision Machine Learning Board
- 2x USB cables
- Quick start guide
Front Layout
Back Layout
Đã phát hành: 2020-12-22
| Đã cập nhật: 2024-05-16