Crowd Supply D-MARK Controller Board

Crowd Supply D-MARK Controller Board with a microSD is a versatile, open-source development board designed to leverage the STM32F070RB ARM microcontroller’s price-to-performance ratio. The D-MARK Controller Board includes open-source D-MARK Script Interpreter (DMSI) firmware, eliminating the need for a programmer. The easy-to-use board needs a few lines of text to a microSD card, slot it in, and watch D-MARK go to work.

Unlike many development kits, D-MARK includes a curated set of inputs and outputs that were carefully chosen to facilitate real-life applications and prevent re-investing in hardware. D-MARK is a fast and economical way for users to begin exploring the world of ARM microcontrollers.

Features

  • Sensor and controller functionality in a single board
  • Inputs and outputs sufficient for typical controller-related applications
  • Field-ready hardware that can handle real-world applications
  • No IDE and no need to program or compile code
  • Gets you up and running with ARM in minutes rather than hours or days
  • Bridges the gap between education and implementation
  • Open hardware is driven by open-source software
  • Reduces both hardware and software development time

Specifications

  • Inputs
    • 4x Digital inputs
    • 1x LDR sensor
    • 1x NTC temperature sensor
    • 1x 0-30 VDC analog voltage
  • Outputs
    • 4x MOSFET outputs (rated for 12V and 3.5A continuous without heatsink)
    • 3x SPST relays (5A contact)
    • 1x Stepper motor driver socket
    • 1x RC servo output
    • 1x Piezo passive speaker
  • Communication
    • 1x USB Type-B female
    • 2x USB Type-A female
    • 1x microSD card socket
    • 1x UART
    • 1x 6-pin I²C OLED display socket
    • 1x SWD programming & debug port
  • Others
    • 1x 10 A blade fuse
    • 1x Tactile reset switch

Applications

  • Irrigation
  • Temperature
  • Light Levels
  • Manufacturing
  • Security
  • Velocity Control
  • Point-to-Point
  • Pressure
  • Animatronics
  • Education

Overview

Crowd Supply D-MARK Controller Board
Đã phát hành: 2021-09-15 | Đã cập nhật: 2023-01-09