Same Sky CES Enclosed Speakers
Same Sky CES Enclosed Speakers simplify the design process by eliminating the need to create an enclosure to house a speaker. These speakers are offered in a variety of shapes, including oval, rectangular, round, and square. Speaker lengths range from 20mm to 87.9mm and widths from 13mm to 61.09mm. Choices of cone material include cloth, paper, paper and cloth, mylar, foam, polyetheretherketone (PEEK), polyetherimide, polyethylene naphthalate, polyethylene terephthalate, and polyurethane-aluminum. Same Sky CES Enclosed Speakers come in free-hanging or panel-mount versions. Sound pressure levels range from 86db to 109db with impedance ranging from 4Ω to 9.6Ω. These components are RoHS compliant.
Features
- Available in a variety of sizes
- Oval, rectangular, round, or square shape
- Wide range of cone material available
- Free-hanging or panel-mount versions
- 86db to 109db sound pressure levels
- 4Ω to 9.6Ω impedance range
- RoHS compliant
Videos
Additional Resources
Đã phát hành: 2019-11-25
| Đã cập nhật: 2025-12-18