CUI Inc SWI20C AC/DC Power Adapters
CUI Inc SWI20C AC/DC Power Adapters feature European and North American fixed blade inputs and provide USB-Type C® Power Delivery (PD). The SWI20C-E adapter offers a European two-pin inlet plug and complies with EN 55032 standards. The SW120C-N adapter features a North American two-pin inlet plug and is certified to meet UL 62368-1 safety standards. CUI Inc SWI20C AC/DC Power Adapters are designed for USB-Type C® Power Delivery (PD) 3.0 and protect from overcurrent, overvoltage, and short-circuit issues. These adapters have a 20W maximum power rating, a 5VDC to 12VDC output voltage range, and an 82% to 86% typical efficiency. The SWI20C series is RoHS compliant.Features
- Available options
- SWI20C-E: European fixed blade input (2-pin inlet plug)
- SW120C-N: North American fixed blade input
- USB Type-C output connector
- USB PD 3.0; 5V, 15W; 9V, 20W; 12V, 20W
- Overcurrent, overvoltage, and short-circuit protection
- Available in black or white
- Compliance
- SWI20C-E: IEC-62368-1, LPS, and EN 55032
- SW120C-N: UL 62368-1, LPS, FCC, and J55032
Applications
- Handheld mobile phones
- Tablets
- Keyboards and mice
- Headphones and earbuds
- Portable speakers
- Headsets
- Handheld video game consoles
- E-readers
- Digital cameras
- Portable navigation systems
Specifications
- 90VAC to 264VAC input voltage range
- 5VDC to 12VDC output voltage range
- 3A to 1.66A maximum output current range
- 15W to 20W maximum output power range
- 47Hz to 63Hz frequency range
- 300mVp-p maximum ripple and noise rating
- 82% to 86% typical efficiency level range
- 0°C to +40°C operating temperature range
- -20°C to +60°C storage temperature range
- RoHS compliant
Đã phát hành: 2023-10-27
| Đã cập nhật: 2025-04-25