CUI Inc Novum® NDM3Z Series DC-DC POL Converters
CUI Inc Novum® NDM3Z DC-DC POL Converters are compensation-free, digital devices with a 7.5V to 14V input range and 0.6V to 1.8V programmable output. The NDM3Z converters offer voltage tracking, voltage margining, voltage / current / temperature monitoring, remote differential voltage sense, and Snapshot™ parametric capture. CUI Inc Novum® NDM3Z DC-DC POL Converters are also capable of active current sharing and synchronization and phase spreading.
Features
- Adaptive algorithms
- Cycle-by-cycle charge management
- Dual-phase architecture
- High efficiency
- Voltage tracking
- Snapshot parametric capture
- Voltage / current / temperature monitoring
- Voltage margining
- Active current sharing
- Synchronization and phase spreading
- Remote differential voltage sense
- Programmable soft start and soft stop
- Fault management
Specifications
- 7.5V to 14V input range
- 0.6V to 1.8V programmable output
- 90A output
- SMBus interface
- PMBus™ compatible
- Compact package
- Vertical: 50.8mm x 9.51mm x 19.05mm (2" x 0.37" x 0.75")
- Horizontal: 50.8mm x 19.05mm x 10.0mm (2" x 0.75" x 0.39")
TYPICAL APPLICATION CIRCUIT
Đã phát hành: 2019-05-15
| Đã cập nhật: 2025-12-15