CUI Inc PBO-8 8W Single Output AC-DC Power Supplies
CUI Inc PBO-8 8W Single Output AC-DC Power Supplies are open-frame, board-mount power supplies ideally suited to deliver on-board AC-DC power conversion where board real estate is at a premium. These commercial grade AC-DC power supplies measure 44.5mm x 15mm x 24mm (LxWxH) and operate in a -40°C to +85°C temperature range. Housed in an ultra-compact SIP package, the PBO-8 8W Single Output AC-DC Power Supplies are designed to provide a reliable and economical low power solution for a range of industrial, IoT, telecommunication, and home appliance applications.Features
- Up to 8W continuous power
- Ultra-compact SIP package
- Wide input voltage range
- RoHS and REACH compliant
- Overvoltage, over current, and short circuit protections
- Efficiency up to 79%
- Designed to meet IEC/EN/UL 60335
Applications
- Industrial
- Internet of Things (IoT)
- Telecommunication
- Home appliances
Specifications
- 85VAC to 305VAC input voltage range
- Open-frame package type
- PCB mounting style
- Commercial grade
- -40°C to +85°C temperature range
- 44.5mm x 15mm x 24mm (1.75" x 0.59" x 0.95") in dimension (LxWxH)
Đã phát hành: 2021-02-11
| Đã cập nhật: 2022-03-11