CUI Inc SDI18 AC-DC Power Supplies

CUI Inc SDI18 AC-DC Power Supplies are compact units that operate at a universal input voltage range and meet DoE Level VI and CoC Tier 2 efficiency standards. The SDI18 series provides <0.075W no-load power consumption and up to 18W continuous power. CUI Inc SDI18 AC-DC Power Supplies include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP).

Features

  • Up to 18W continuous power
  • Meets Level VI efficiency and CoC Tier 2 standards
  • <0.075W no-load power consumption
  • Universal input voltage range
  • OVP, OCP, and SCP
  • UL/cUL, GS, and PSE safety approvals
  • 0°C to +40°C operating temperature range
Đã phát hành: 2019-05-24 | Đã cập nhật: 2023-09-22