CUI Inc SDI24 & SDI36 AC-DC Power Supplies

CUI Inc SDI24 and SDI36 AC-DC Power Supplies are designed to meet the current US DoE Level VI efficiency standards, EU CoC Tier 2 requirements, and the UL/cUL 62368-1 standard for ICT and AV equipment. These 24W and 36W power supplies provide <0.075W no-load power consumption and overvoltage, overcurrent, and short-circuit protections. CUI Inc SDI24 and SDI36 AC-DC Power Supplies are available with a C14 or C8 outlet and feature a universal 90VAC to 264VAC input voltage range.

Features

  • 24W and 36W of continuous power
  • IEC 62368-1 and 60950-1 compliant
  • DoE Level VI and CoC Tier 2 compliant
  • UL/cUL and PSE safety approvals
  • Certified to 60950-1 and 62368-1 standards
  • Universal 90VAC to 264VAC input voltage range
  • <0.075W no-load power consumption
  • Overvoltage, overcurrent, and short-circuit protections
  • Limited power source (LPS) rated
  • Commercial grade
Đã phát hành: 2018-12-03 | Đã cập nhật: 2023-09-13