CUI Inc SDM50 Medical AC-DC Adapters
CUI Inc SDM50 Medical AC-DC Adapters offer up to 50W continuous power, 5VDC to 48VDC output voltage range, and 9A maximum output current rating. The SDM50-U series features medical adapters with a three-prong inlet, while the SDM50-UD series adapters have a two-prong inlet. All SDM50 adapters meet DoE Level VI efficiency and have overvoltage and short-circuit protection, a compact size, and an LED indicator. CUI Inc SDM50 Medical AC-DC Adapters are available in both black and white options.Features
- Up to 50W continuous power
- Meets DoE Level VI efficiency
- Universal input voltage range
- Compact size
- <0.1W no-load power consumption
- Overvoltage and short-circuit protections
- 2xMOPP compliance
- UL/cUL, TUV (60601-1) safety approvals
- LED indicator
- Two-prong inlet (SDM50-UD)
- Three-prong inlet (SDM50-U)
Datasheets
Đã phát hành: 2021-10-07
| Đã cập nhật: 2022-03-11