CUI Inc SMI24 AC-DC Power Supplies

CUI Inc SMI24 AC-DC Power Supplies meet DoE Level VI and CoC Tier 2 standards and offer up to 24W continuous power. These wall plug adapters feature <0.075W no-load power consumption and operate at a 90VAC to 264VAC universal input voltage range. Protections include overvoltage (OVP), overcurrent (OCP), and short circuit (SCP). The SMI24 power supplies come with or without interchangeable AC blades for global use.

Features

  • Up to 24W continuous power
  • Level VI efficiency and CoC Tier 2 standards
  • <0.075W no-load power consumption
  • 90VAC to 264VAC universal input voltage range
  • OVP, OCP, and SCP
  • Comes with or without interchangeable AC blades for global use
  • UL/cUL, CE, GS, PSE safety approvals
  • 0°C to +40°C operating temperature range
Đã phát hành: 2019-05-23 | Đã cập nhật: 2023-09-20