CUI Inc SMM6 Wall-Mount AC Adapters

CUI Inc SMM6 Wall-Mount AC Adapters are designed with interchangeable AC blades and comply with medical safety standards. These compact adapters are customizable and meet DoE level-VI efficiency. CUI Inc SMM6 Wall-Mount AC Adapters feature a universal input voltage ranging from 90VAC to 264VAC and offer up to 6W of continuous power. The series meets UL/cUL 60601-1, TUV, CB, PSE, FCC, and CE safety approvals.

Features

  • Compact size
  • Up to 6W of continuous power
  • Interchangeable AC blades (North America, Europe, UK, and China)
  • Customizable design
  • 90VAC to 264VAC universal input voltage range
  • 5VDC to 12VDC single regulated output voltage range
  • 0°C to +40°C operating temperature range
  • 57mm x 39mm x 34mm dimensions
  • Accessories include SMI add-on blades for use in multiple regions
  • Meets DoE level-VI efficiency
  • UL/cUL 60601-1, TUV, CB, PSE, FCC, and CE safety approvals

SMI Add-on Blades

CUI Inc SMM6 Wall-Mount AC Adapters

Videos

Mechanical Drawing

Mechanical Drawing - CUI Inc SMM6 Wall-Mount AC Adapters
Đã phát hành: 2019-08-23 | Đã cập nhật: 2024-05-20