CUI Inc SWI20CB-E & SWI20CB-N PD Wall Plug Adapters
CUI Inc SWI20CB-E and SWI20CB-N PD Wall Plug Adapters offer up to 20W of continuous power and 5VDC, 9VDC, and 12VDC output ratings. The SWI20CB-N features a US fixed-blade input, while the SWI20CB-E has a European fixed-blade input. Various integrated protections are provided, including overvoltage, short-circuit, and overcurrent. These adapters offer a universal input voltage range, USB power delivery, and an integrated USB Type-C® receptacle. CUI Inc SWI20CB-E and SWI20CB-N PD Wall Plug Adapters are suitable for AV devices, consumer electronics, and industrial control equipment.
Features
- Universal input voltage range
- Integrated USB Type-C receptacle
- USB power delivery
- Overvoltage, short-circuit, and overcurrent protection
- Options
- European fixed-blade input (SWI20CB-E)
- US fixed-blade input (SWI20CB-N)
Applications
- AV devices
- Consumer electronics
- Industrial control equipment
Specifications
- 90VAC to 264VAC input voltage range
- 47Hz to 63Hz input frequency range
- 5VDC, 9VDC, and 12VDC output ratings
- Up to 20W of continuous power
- 120mVp-p to 200mVp-p ripple and noise
- Certified to EN or UL 62368-1
- 0°C to +40°C operating temperature range
Additional Resources
Đã phát hành: 2025-11-03
| Đã cập nhật: 2026-01-05