CUI Inc SWI3 3W Wall Plug Adapters

CUI Inc SWI3 3W Wall Plug Adapters include North American and European input blade types. The adaptors meet DoE Level VI standards for current average, efficiency, and no-load power. The SWI3 series is also designed to meet the European Union's proposed CoC Tier 2 directive. The adapters are housed in an ultra-compact case as small as 2.54" x 1.42" x 0.89". Other features include 5VDC single regulated outputs, a wide universal 90VAC to 264VAC input voltage range, and <0.075W no-load power consumption. These models are ideal for a wide range of consumer applications, including media players, e-readers, GPS, and other mobile devices.

Both the SWI3-N and SWI3-E series feature a range of standard DC output connector options, including micro-USB Type B, while the SWI3-N-USB and SWI3-E-USB series incorporate an integrated USB connector. Models with fixed input blades for North American and Japanese applications carry UL/cUL and PSE safety approvals, and the European fixed blade models carry CE and GS safety approvals. All of the wall plug adapters offer overcurrent, overvoltage, and short-circuit protections and comply with FCC Part 15 Class B limits for EMI/EMC.

Features

  • North American and European input blade types
  • Meets DoE Level VI standards for current average, efficiency, and no-load power
  • Ultra-compact cases as small as 2.54" x 1.42" x 0.89"
  • 5VDC single regulated outputs
  • Wide 90VAC to 264VAC universal input voltage range
  • <0.075W no-load power consumption
  • Overcurrent, overvoltage, and short-circuit protection
  • Complies with FCC Part 15 Class B limits for EMI/EMC
Đã phát hành: 2018-06-27 | Đã cập nhật: 2023-09-13