CUI Inc SWM12 AC-DC Medical Power Adapters

CUI Inc SWM12 AC-DC Medical Power Adapters feature up to 12W continuous power and have medical 60601-1-2 4th edition EMC safety approvals. These wall plug adapters provide overvoltage (OVP) and short-circuit protection (SCP). The series operates at a 90VAC to 264VAC universal input voltage range and offers Class II construction. CUI Inc SWM12 AC-DC Medical Power Adapters are designed for 2 x MOPP applications. The SWM12-N units feature North American blades, and the SWM12-E versions have European blades. 

Features

  • Up to 12W continuous power
  • Universal input voltage range
  • <0.075W no-load power consumption
  • OVP and SCP
  • Medical 60601-1-2 4th edition EMC safety approvals
  • Designed for 2 x MOPP applications
  • Class II construction
  • NA blade (SWM12-N)
  • EU blade (SWM12-E)

Mechanical Drawings

Đã phát hành: 2019-05-27 | Đã cập nhật: 2023-09-18