Infineon Technologies CY7C652xx EZ-USB™ Serial Bridge Controllers

Infineon Technologies CY7C652xx EZ-USB™ Serial Bridge Controllers offer configurable serial channels for UART/I2C/SPI interfaces, with low power consumption in standby mode (5µA). These controllers integrate the industry-leading CAPSENSE™ capacitive-touch sensing technology (for touch-sensitive key switches) and USB-IF Battery Charging specification ver. 1.2 (to detect the source of power on the USB port). These Infineon Technologies controllers are ideal for applications such as portable medical devices (like blood-glucose meters), point-of-sales terminals, Serial Cables (including USB-to-UART and RS232 cables), and many other applications requiring USB connectivity.

Features

  • USB 2.0-certified, full-speed (12Mbps)
  • Single or dual-channel configurable UART interface
  • General-purpose input/output (GPIO) pins
  • Up to 512byte flash for storing configuration parameters
  • Configuration utility (Windows) to configure Vendor ID (VID), Product ID (PID), product and manufacturer descriptors and other items
  • Driver support for VCOM and DLL
  • Integrated 48MHz clock oscillator
  • Supports bus-/self-powered configurations
  • USB Suspend mode for low power
  • Operating voltage of 1.71 to 5.5V
  • Operating temperature of -40°C to 85°C
  • ESD protection of 2.2kV HBM
  • RoHS-compliant package

Applications

  • Enabling USB connectivity in legacy peripherals
  • Medical/ healthcare devices
  • Point-of-Sale (POS) terminals
  • Test and measurement system
  • Gaming systems
  • Set-top box PC-USB interface
  • Industrial
  • Networking devices
  • Blood glucose meter
  • Battery-operated devices
  • USB-to-UART cables
  • Enables USB connectivity in legacy peripherals with UART
  • Industrial and T&M devices

Videos

Block Diagram

Block Diagram - Infineon Technologies CY7C652xx EZ-USB™ Serial Bridge Controllers
Đã phát hành: 2013-08-08 | Đã cập nhật: 2024-09-17