Infineon Technologies CY8CKIT-046 PSOC™ 4 L-Series Pioneer Kit
Infineon Technologies CY8CKIT-046 PSOC™ 4 L-Series Pioneer Kit is a low-cost hardware and software platform to enable the design and debugging of the PSOC 4200L device. This kit features a 13-element CAPSENSE™ Gesture Pad and two CAPSENSE proximity headers, allowing the user to implement and evaluate touch-based and proximity gestures quickly. The kit features a footprint to connect two Arduino Uno-compatible shields side-by-side. This hardware flexibility allows the user to use two user interface shields or two shields sharing the same communication protocols in the same design. The Infineon CY8CKIT-046 lets the user snap off the extended shield board and use it as an Arduino Shield with any Arduino Uno-compatible development kit.Kit Contents
- PSOC 4 L-Series pioneer board
- USB Standard-A to Mini-B cable
- Four jumper wires (4 inches each)
- Two proximity sensor wires (5 inches each)
- Stereo audio earphone with microphone
Block Diagram
Videos
Additional Resources
Đã phát hành: 2016-04-01
| Đã cập nhật: 2025-08-18