Infineon Technologies CYBLE-224116-01 PSOC™ 4 BLE Module
Infineon Technologies CYBLE-224116-01 PSOC™ 4 BLE Module is a turnkey solution that includes onboard a power amplifier (PA), a low noise amplifier (LNA), crystal oscillators, chip antenna, passive components, and the Infineon PSOC 4 BLE. The CYBLE-224116-01 EZ-BLE XT/XR module offers a scalable and reconfigurable platform architecture, combining programmable and reconfigurable analog and digital blocks with flexible automatic routing. The device also features digital programmable logic, high-performance analog-to-digital conversion (ADC), opamps with comparator mode, and standard communication and timing peripherals. Additionally, the CYBLE-224116-01 is available with a royalty-free BLE stack compatible with BLUETOOTH® 4.2. The device has a 9.5mm × 15.4mm × 1.80mm module size with a shield.Features
- Module size: 9.5 mm × 15.4mm × 1.80mm (with shield)
- Drop-in compatible with CYBLE-224110-00 (XT/XR 4.1)
- Extended Range:
- Up to 400 meters bidirectional communication
- Up to 450 meters in beacon only mode
- Extended industrial temperature range: –40°C to +105°C
- Up to 25 GPIOs
- 256KB flash memory, 32KB SRAM memory
- Bluetooth 4.2 qualified single-mode module
- Certified to FCC, CE, MIC, KC, and ISED regulations
- 32-bit processor (0.9 DMIPS/MHz) operating at up to 48MHz
- Watchdog timer with dedicated internal low-speed oscillator
- Integrated PA/LNA
- Supports output power up to +9.5dBm and RXS of –95dBm
- Power Consumption:
- TX output power: –18dBm to +9.5dBm
- RX Receive Sensitivity: –95dBm
- Received signal strength indicator (RSSI) with 1dB resolution
- 1 Second connection interval with PA/LNA active: 26.3 µA
- TX current consumption:
- BLE silicon: 15.6mA (radio only, 0dBm)
- SE2438T: 20mA (PA/LNA only, +9.5dBm)
- RX current consumption of 16.4 mA (radio only)
- BLE silicon: 16.4mA (radio only)
- SE2438T: 5.5mA (PA/LNA only)
- Low-power mode support
- Deep Sleep: 1.3µA with watch crystal oscillator (WCO) on
- Hibernate: 150nA with SRAM retention
- Stop: 60nA with XRES wakeup
Additional Resources
Schematic Diagram
Đã phát hành: 2019-04-04
| Đã cập nhật: 2025-08-18