Infineon Technologies CYBT-353027-02 EZ-BT™ WICED® Modules
Infineon Technologies CYBT-353027-02 EZ-BT™ WICED® Modules enable fully integrated BLUETOOTH® Smart Ready into a wireless solution. The CYBT-353027-02 features an onboard crystal oscillator, passive components, flash memory, and the Cypress CYW2070x silicon device.The device offers 512KB of onboard serial flash memory with a standalone design operation. Peripheral functions supported on the CYBT-353027-02 include ADC, timers, UART, I2C, and SPI communication. Additional features include a royalty-free BLE stack compatible with BLUETOOTH® 5.0 and an integrated power amplifier to achieve Class I or Class II output power capability.
Features
- Module size: 9mm × 9mm × 1.75mm
- Castellated solder pad connections for ease-of-use
- 512KB on-module serial flash memory
- Up to eight GPIOs
- –30°C to +85°C Temperature range
- Certified to FCC, CE, MIC, and ISED regulations. Refer to KBA223952 for RF certification test reports
- Cortex®-M3 32-bit processor
- Maximum TX output power
- +12dbm for BLUETOOTH® Classic
- +9dBm for BLUETOOTH® Low Energy
- RX Receive Sensitivity
- -93.5dBm for BLUETOOTH® Classic
- –96.5dBm for BLUETOOTH® Low Energy
- BLUETOOTH® SIG 5.0 qualified Dual-mode Module
- QDID: 109292
- Declaration ID: D039123
Block Diagram
Đã phát hành: 2018-10-24
| Đã cập nhật: 2022-08-11