Infineon Technologies CYBT-483039-EVAL EZ-BT Arduino Evaluation Board

Infineon Technologies CYBT-483039-EVAL EZ-BT Arduino Evaluation Board allows for evaluating the CYBT-483039-02 EZ-BT WICED Module. The CYBT-483039-EVAL can be used as a standalone kit or combined with Arduino-compatible shields. The CYBT-483039-02 WICED Module is fully integrated and fully certified. The device is housed in a 12.75mm x 18.59mm x 1.80mm, programmable, BLUETOOTH® Smart Ready module designed to reduce time-to-market.

Kit Contents

  • 1x EZ-BT Module Arduino evaluation board (CYBT-483039-EVAL) with onboard EZ-BT WICED Module (CYBT-483039-02)
  • 1x USB cable

Block Diagram

Block Diagram - Infineon Technologies CYBT-483039-EVAL EZ-BT Arduino Evaluation Board
Đã phát hành: 2019-02-13 | Đã cập nhật: 2024-04-02