Infineon Technologies CYW20721 BR/EDR/BLE BLUETOOTH® 5.0 SoCs
Infineon Technologies CYW20721 BR/EDR/BLE BLUETOOTH® 5.0 System-on-Chip (SoC) modules are Bluetooth 5.0-compliant, stand-alone baseband processors with an integrated 2.4GHz transceiver, implementing Bluetooth Low Energy, EDR, and BR. These modules are manufactured using an advanced 40nm CMOS low-power fabrication process, which employs a high level of integration, reducing external components that minimize application footprint and costs. Infineon Technologies CYW20721 BR/EDR/BLE BLUETOOTH® 5.0 SoCs are ideally suited for use in audio, the Internet of Things (IoT), sensors, and human interface device (HID) applications.Features
- Packages
- 5mm x 5mm 40-pin quad flat no-lead (QFN)
- 3.2mm x 3.1mm 134-ball wafer level chip scale package (WLCSP)
- Bluetooth subsystem
- Complies with Bluetooth core specification version 5.0 with LE 2Mbps
- Supports basic rate (BR), enhanced data rate (EDR) 2Mbps and 3Mbps, BLE
- Supports adaptive frequency hopping (AFH)
- 4dBm TX power
- -95.5dBm Rx sensitivity(BLE)
- Ultralow-power radio
- RX current: 5.9mA (BLE)
- TX current: 5.6mA at 0dBm (BLE)
- Support for Global Coexistence Interface (GCI) for easy coexistence implementation with select Cypress Wi-Fi® devices
- MCU subsystem
- 96MHz Arm® Cortex®-M4 microcontroller unit MCU with floating point unit (FPU)
- Supports serial wire debug (SWD)
- Runs Bluetooth stack and application
- Option to execute from on-chip flash or RAM
- Memory subsystem
- 1MB flash
- 512KB RAM
- 2MB ROM that stores Bluetooth stack and driver and offloads flash for user applications
- Audio
- 1x I2S with primary and secondary modes
- 1x PCM
- PDM2
- Analog front-end for analog microphone (only on WLCSP package)
- WICED Studio software support
- Clocks
- On-chip 32kHz oscillator (LP-LPO)
- On-chip 128kHz oscillator (HP-LPO)
- 32kHz crystal oscillator (optional if low power modes not required)
- 24MHz crystal oscillator
- 48-bit real time clock (RTC)
- Peripherals and communication
- 6x 16-bit PWMs
- Programmable key-scan matrix interface, up to 8x20 key-scanning matrix
- Quadrature decoder
- Watchdog timer
- 1x peripheral UART, 1x UART for programming and HCI
- 2x SPI (primary or secondary mode) blocks (SPI, Quad SPI, and MIPI DBI-C)
- 1x I2C primary/secondary and 1x I2C primary
- 1x 28-channel ADC (10-ENoB for DC measurement and 12-ENOB for audio measurement)
- Hardware security engine
- General-purpose inputs/outputs (GPIOs)
- 16 GPIOs on QFN package
- 40 GPIOs on WLCSP package
- Supports up to 3.63V operation
- 4 GPIOs support 16mA and 8mA sink at 3.3V and 1.8V respectively
- Operating voltage and low-power support
- Wide 1.62V to 3.63V operating voltage range
- 5 power modes to implement ultra-low power application – managed by real-time operating system
- 0.4uA current in HID-Off mode (wake from GPIO)
Applications
- Audio solutions
- Headsets
- Earbuds
- Internet of Things (IoT)
- Sensors
- Medical
- Home security
- Human interface devices (HID)
Block Diagram
Videos
Đã phát hành: 2019-12-13
| Đã cập nhật: 2024-01-31