Infineon Technologies CYW920719B2Q40EVB-01 Evaluation Kit
Infineon Technologies CYW920719B2Q40EVB-01 Evaluation Kit is a demonstration and development platform for the CYW20719 Dual-Mode BLUETOOTH® 5.0 Wireless MCU. The CYW20719 is a stand-alone baseband processor with an integrated 2.4GHz transceiver supporting BR/EDR/BLE. Manufactured using an advanced CMOS low-power process, the CYW20719 employs a high level of integration to reduce external components, thereby minimizing the device's footprint and cost. The Infineon CYW920719B2Q40EVB-01 Kit is designed to allow users to evaluate the device's functionality quickly and to enable the rapid development of applications for faster time-to-market.Features
- CYW20719 Bluetooth 5.0 Compliant BT/BLE Wireless MCU in a QFN40 package
- Arduino-compatible headers for hardware expansion
- GPIO test headers
- User switches and LEDs
- USB connector for power, programming, and USB-UART bridge
- On-board sensors
- 9-axis motion sensor
- 3D digital linear acceleration sensor
- 3D digital angular rate sensor
- 3D digital magnetic sensor
- Thermistor
- 9-axis motion sensor
ModusToolbox
ModusToolbox and the Bluetooth Software Development Kit (BT SDK) support the CYW20719 device and the CYW920719B2Q40EVB-01 evaluation kit.
ModusToolbox simplifies embedded systems development by delivering flexibility and easy-to-use tools within a familiar, integrated development environment (IDE) under Windows®, macOS®, and Linux®. In addition, it provides a sophisticated platform for system peripheral configuration and application-specific configurators for Bluetooth, CapSense, and others.
The BT SDK includes:
- Bluetooth firmware
- Platform and board support packages
- Utilities including BTSpy trace, Manufacturing Bluetooth test tool, Client Control, and Mesh Client control
- Peer apps for OTA and Mesh
- A rich set of WICED™ connectivity APIs that allow for simplified programming of BT/BLE connectivity
- Various sample applications that serve as examples of how to utilize the BT/BLE APIs
- More complex code examples that utilize various APIs and middleware to create a complete solution
To learn more about ModusToolbox and download the latest version of the BT SDK, visit the ModusToolbox BT SDK community page.
Kit Contents
- CYW920719B2Q40EVB-01 evaluation board
- USB Standard-A to Micro-B cable
- Quick Start Guide
Board Layout
Block Diagram
Đã phát hành: 2020-05-21
| Đã cập nhật: 2024-10-25