Aptiv Metri-Pack Connectors

Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

Features

  • Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability
  • Strong, stable terminals ensure correct alignment
  •  -40°C to +125°C operating temperature range
  • Design flexibility and application versatility
  • Resistant to extreme temperatures, chemicals, and abrasion

Applications

  • Low-energy electronic circuits or power circuits
    • High-performance interconnects in sealed or unsealed versions
    • Custom-engineered direct connections to motors, switches, sensors, and other devices
    • Environmentally sealed electronic headers with a current capacity of 14A, designed for service in severe environments
    • Junction blocks and electrical centers
Đã phát hành: 2008-02-21 | Đã cập nhật: 2025-08-15