Delta Electronics Mfg Corp TNC Compact Connectors
Delta Electronics Mfg Corp TNC Compact Connectors feature 7/16-28 threaded coupling, 50Ω impedance, and DC to 11GHz frequency range. These connectors conform to MIL-PRF-39012 standards and come with silver, nickel, or albaloy (tri-metal alloy) plating. The TNC series is best suited for use with cables ranging from 0.150" to 0.250" in diameter and available for flexible and semi-rigid cables with diameters from 0.090" to more than 0.75". The keyed-mating plugs and jacks allow designers to polarize multiple mating pairs in a single installation, while reverse-polarity TNC connectors meet FCC Part 15.203 requirements. Delta Electronics Mfg Corp TNC Compact Connectors offer 500VRMS voltage rating, 1500VRMS dielectric withstanding voltage, and 5000MΩ insulation resistance.Features
- Silver, nickel, or albaloy (tri-metal alloy) plating
- Reverse-polarity TNC connectors meet FCC Part 15.203 requirements
- Ideal for use with cable ranging from 0.150" to 0.250" in diameter
- Available for flexible and semi-rigid cables with diameters from 0.090" to more than 0.75"
- Keyed-mating plugs and jacks let designers polarize multiple mating pairs in a single installation
- Heli-Grip® cable connectors assemble quickly and securely to flexible cables with no crimp tool required
- PressMount® receptacles mount securely in a single round hole to save space and lower fabrication costs
- Panel receptacles are available with a large range of flange sizes, letting designers drill one hole pattern and mount BNC, N, SMA, TNC, or 7/16 connectors as needed
- Conforms to MIL-PRF-39012 standards
Specifications
- 7/16-28 threaded coupling
- 50Ω impedance
- DC to 11GHz frequency range
- 500VRMS voltage rating
- 1500VRMS dielectric withstanding voltage
- 5000MΩ insulation resistance
Đã phát hành: 2021-06-01
| Đã cập nhật: 2022-03-11