Delta Electronics MEB Enclosed Medical Power Supplies
Delta Electronics MEB Enclosed Medical Power Supplies offer up to 2500W output power ratings and active power factor correction (PFC) for medical applications. The MEB series operates from a universal 85VAC to 264VAC AC input range and a wide -20°C to +70°C temperature range. Additional features include a low leakage current of 0.3mA at single fault conditions, Type BF patient access leakage currents, electric shock protection compliance with 2xMOPP requirements, and a power-good signal. The Delta MEB-500A24F comes with both medical and ITE safety approvals, including UL/CE/CCC and CB certification. The product is certified for EMC standards according to EN 55011 for industrial, scientific, and medical (ISM) radio-frequency equipment. The device also features compliance with EN 55032 for industrial technology equipment (ITE). Full compliance with RoHS Directive (EU) 2015/863 for environmental protection is included.Features
- Up to 2500W output power rating
- Full power from 90V to 264V, up to +50°C ambient
- Up to 500,000hrs MTBF
- 2xMOPP isolation, suited for type BF medical products
- High power density
- 5V/2A standby output, 1A on 500W version
- 47Hz to 63Hz input frequency range
- 1.2kW to 1.5kW output power range
- Current sharing
- Intelligent fan speed control
- Class B conducted and radiated EMI
- IEC 60601-1-2 4th edition immunity compliance
- PMBus Ver 1.3 supported
Applications
- Household appliances
- Coffee machines
- Water dispensers
- Vending machines
- Ovens
- Dishwashers and dryers
- Machine automation
- Robotic arms
- Machine tools
- Injection molding machines
- CNC lathes
- Test and measurement
- Spectrum analyzers
- Oscillators
- AC power sources
- Medical equipment
- Medical beds
- Dialysis equipment
- Mobile workstations
- Ultrasound
- CT
- Portable oxygen concentrators
- Patient monitoring
- Lasers and DNA sequencers
- CPAP
- Factory automation
- Packaging machines
- Conveyor systems
- Wave soldering machines
Additional Resources
Đã phát hành: 2020-05-28
| Đã cập nhật: 2025-07-15