DFRobot ESP32-S2-MINI-1 Module (PCB Antenna)

DFRobot ESP32-S2-MINI-1 Module (PCB Antenna) is a generic Wi-Fi® module that has a rich set of peripherals. This module is embedded with an ESP32-S2FH4 chip, an Xtensa® 32-bit LX7 CPU that operates at up to 240MHz and features a PCB antenna. The ESP32-S2-MINI-1 module operates from 3V to 3.6V power supply range, -40°C to 85°C operating temperature range, and provides 4MB external SPI flash. This module comes with a PCB antenna and features 128KB ROM, 320KB SRAM, and 16KB SRAM in RTC. The ESP32-S2-MINI-1 module is used in applications such as USB devices, image/speech recognition, home automation, wearable electronics, smart POS machines, mesh network, and Over-the-top (OTT) devices.

Features

  • ESP32-S2FH4 embedded, Xtensa single-core 32-bit LX7 microprocessor
  • 802.11 b/g/n standard
  • 128KB ROM
  • 320KB SRAM
  • 16KB SRAM in RTC
  • 4MB SPI flash
  • 40MHz crystal oscillator
  • 3V to 3.6V power supply range
  • -40°C to 85°C operating temperature range

Applications

  • Over-the-top (OTT) devices
  • USB devices
  • Speech and image recognition
  • Mesh network
  • Home automation
  • Smart home control panel
  • Smart building
  • Industrial automation
  • Smart agriculture
  • Audio applications
  • Wearable electronics
  • Smart POS machines

Block Diagram

Block Diagram - DFRobot ESP32-S2-MINI-1 Module (PCB Antenna)
Đã phát hành: 2021-04-22 | Đã cập nhật: 2022-12-22