DFRobot MAX30102 Heart Rate and Oximeter Sensor

DFRobot MAX30102 Heart Rate and Oximeter Sensor use the MAX30102 integrated pulse oximetry and heart-rate monitor biosensor module. The DFRobot sensor is based on PhotoPlethysmoGraphy (PPG) and is so small that it can be worn on a finger or wrist for data collection. The sensor supports I2C data output, which could be compatible with most controllers.

Features

  • Extremely low standby current
  • High sampling rate
  • High SNR

Applications

  • Heart-rate measurement
  • SPO2 detection

Specifications

  • Power supply 3.3V~5V
  • Working current (LED off) <5mA
  • RED/IR LED driving current 0-50mA
  • Communication I2C
  • I2C address 0x57
  • Operating temperature -40℃\~85℃
  • Dimensions 18mm x 14mm/0.71" x 0.55"
Đã phát hành: 2020-12-31 | Đã cập nhật: 2024-06-24