DFRobot UNIHIKER K10 Multi-Function Expansion Board

DFRobot UNIHIKER K10 Multi-Function Expansion Board is an all-in-one solution designed to unlock the full potential of UNIHIKER K10 and micro:bit projects. This DFRobot board directly addresses common hurdles by integrating a powerful motor driver, a portable power supply system, and extensive I/O expansion onto a single, compact platform. The board empowers user creations with a four-channel DC motor driver, six dedicated servo ports, an onboard 18650 battery holder, and LEGO-compatible mounting for ultimate versatility. This expansion board is engineered for building mobile robots, interactive prototypes, and other complex projects that require advanced control and complete mobility.

The integrated 18650 battery holder and charging/discharging circuit eliminates the need for cables and external batteries, while the onboard battery indicator light ensures safe power supply, convenient charging, and long battery life, greatly improving project mobility.

To overcome the pin limitations of the UNIHIKER K10, this expansion board provides a wealth of additional interfaces that pass through the UNIHIKER's native edge connector. It adds six multi-function I/O pins (supporting Digital, Analog, and 1-Wire), multiple I2C ports (including one 5V port for logic-level compatibility with devices like HUSKYLENS), and a dedicated 5V port for ultrasonic sensors. Furthermore, integrated peripherals such as two programmable RGB LEDs and an IR transmitter/receiver add built-in functionality for status indication and remote control without requiring extra modules.

Engineered for creativity and rapid prototyping, the expansion board features M3 mounting holes spaced to be perfectly compatible with LEGO® Technic dimensions. This design allows for seamless and sturdy integration into custom mechanical structures, robotics chassis, and educational models. It bridges the gap between electronics and mechanical construction, enabling the creation of sophisticated, custom-built robots and devices.

Features

  • All-in-one solution designed to unlock the full potential of UNIHIKER K10 projects
  • 4-channel DC motor driver
  • 6x dedicated servo ports
  • Onboard 18650 battery holder
  • LEGO-compatible mounting
  • Portable power supply system
  • Rich I/O and peripheral expansion

Applications

  • Internet of Things (IoT) development
  • Robotics
  • Smart home projects
  • Industrial automation
  • STEM education
  • Wearable prototyping
  • Environmental monitoring

Specifications

  • 3.3VDC operating voltage
  • 5VDC USB Type-C® interface input voltage
  • GPIO extensions
    • 8x 3.3V GPIOs from main board edge connector
    • 6x 3.3V digital/analog/OneWire GPIOs
    • 6x servo interfaces (powered by battery)
    • 3x 3.3V I2C
    • 1x 5V I2C
    • 1x 5V ultrasonic sensor (Trig-Echo)
  • 4x DC motor terminal blocks
  • 1x HY2.0 4-pin interface
  • 3.7V 18650 battery holder
  • Onboard components
    • 2x RGB LEDs (WS2812)
    • 1x IR emitter
    • 1x IR receiver
  • 65mm x 88mm size
  • 200g weight
Đã phát hành: 2025-12-19 | Đã cập nhật: 2026-04-30