Dialight 657 Series Watertight LED Panel Mount Indicators

Dialight 657 Series Watertight LED Panel Mount Indicators (PMIs) are IP67 / NEMA 4X certified, making them ideal for use in hazardous or outdoor environments. The 657 Series PMIs are available with domed, flat or right-angle lens options. These LEDs provide cool-to-the touch operation and are resistance to shock and vibration. The 657 Series LED PMIs are daylight viewable and feature LED technology engineered for up to 100k hours of operation. The Dialight 657 Series is available with non-tinted lenses to eliminate phantom effect.

Features

  • IP67 Ingress Protection rating
  • RoHS compliant
  • NEMA 4X certified
  • Forward-facing and right angle options available
  • 5V, 12V, and 24V DC voltage options, with no resistor required
  • -35°C to +65°C operating temperature range
  • -40°C to +100°C storage temperature range
  • 18 AWG anti-capillary wire connection
  • Polycarbonate (UL 94V-0) housing
  • Transparent polycarbonate (UL 94V-0) lens material
  • 6" wire leads
  • 0.687" (17.46 mm) mounting hole size
  • 0.350" (8.89 mm) maximum panel thickness
  • 15 in-lbs mounting torque
  • White nickel-plated bronze lock washer
  • White nickel-plated brass nut

Applications

  • Electrical control panels
  • Wastewater treatment controls
  • Buses and transit vehicles dashboards
  • Agricultural and construction equipment dashboards
  • Aircraft and military vehicles dashboards
  • Status Indication on industrial equipment

Dimensions

Mechanical Drawing - Dialight 657 Series Watertight LED Panel Mount Indicators
Đã phát hành: 2009-12-02 | Đã cập nhật: 2024-05-08