Renesas / Dialog DA16200x Evaluation Kits

Renesas / Dialog DA16200x Evaluation Kits evaluate DA16200 modules that deliver long battery life and low power consumption. These evaluation kits operate at -40°C to 80°C temperature range and 2.1V to 3.6V supply voltage range. Typical applications include thermostats, door locks, security cameras, temperature sensors, smoke detectors, other wireless sensors, garage door openers, asset trackers, home automation, commercial, industrial, and residential.

Features

  • -40°C to +80°C operating temperature range
  • 2.1V to 3.6V operating voltage range
  • 2.4GHz frequency

Applications

  • Thermostats
  • Door locks
  • Security cameras
  • Video doorbells
  • Temperature sensors
  • Smoke detectors
  • Other wireless sensors
  • Garage door openers
  • Pet trackers
  • Asset trackers
  • Home automation
  • Commercial
  • Industrial
  • Residential

Kit Contents

  • DA16200 module is installed on the PCI-type mainboard
  • USB interface part
  • DA16200MOD-AAC4WA32 Wi-Fi module
Đã phát hành: 2020-08-11 | Đã cập nhật: 2024-04-15