Dielectric Laboratories / Knowles V Single Layer Capacitors
Dielectric Labs / Knowles V Series Single Layer Capacitors (SLCs) provide high capacitance (up to 100nF) in a 0.77mm2 footprint. The V Series capacitors feature Class II dielectric material with X7R characteristics for DC blocking or RF bypass applications in a broad frequency range. The Dielectric Labs / Knowles high-frequency, wire-bondable SLCs are ideal for GaN and GaAs amplifier applications in which small size and microwave performance are key to a high-performing circuit.Features
- X7R temperature stability
- Excellent high-frequency response
- Wire bondable
- RoHS compliant
- High capacitance in a small footprint
- MSL-1
- -55°C to +125°C operating temperature range
- 0.77mm2 footprint
Applications
- DC blocking
- RF bypassing
- Filtering
- Tuning
- Coupling
Specifications
- Up to 40GHz frequency range
- Up to 100nF capacitance
- Up to 200WVDC for high-powered system needs
Dimensions (mm)
Additional Resource
Đã phát hành: 2018-04-04
| Đã cập nhật: 2022-08-15