Digi 6330-MX LTE Routers
Digi 6330-MX LTE Routers provide Gigabit Ethernet and Wi-Fi® connectivity to eliminate business downtime. These 6330-MX routers feature dual-SIM support with an upgradable LTE cellular modem, dynamic port configuration, three Gigabit Ethernet ports, and auto-switch between different carriers. The 6330-MX routers have multiple WAN connectivity options with load balancing and failover, accelerating networking solutions and eliminating downtime. Pairing the LTE Plug-In modem with a dedicated wire line connection can provide dual ISP connectivity, ensure complete business continuity, and maximize uptime.
Features
- Dual SIMs
- Dynamic port configuration
- Auto-switch between different carriers
- WAN load balancing and failover
- Port-based VLANs
- 3Gb Ethernet ports
- IP pass-through or router mode
- Multiple mounting options
- Connects any Ethernet device
- Easily upgradable to meet changing cellular standards
- Secondary failover WAN link to improve continuity
- Accelerated View™ cloud-managed platform for rapid deployment and management of large networks
Applications
- POS systems
- Mobile kiosks
- Digital signage
Videos
Đã phát hành: 2018-06-13
| Đã cập nhật: 2024-03-22