Digi ConnectCore® 6 Single Board Computers
Digi ConnectCore® 6 Single Board Computers (SBCs) offer reduced time to market by virtually eliminating the traditional risk, effort, and complexity of custom board designs. These SBCs are built on the ConnectCore 6/6N System-On-Module and feature an NXP i.MX6 processor, BLUETOOTH® and Wi-Fi® integration, and cellular connectivity options. The modules provide Gigabit Ethernet support, multi-display/camera and audio support, external storage, expansion connectors, and reliability in harsh environments. Digi ConnectCore 6 SBCs operate at 5VDC, 500mA, and ConnectCore 6N SBCs operate at 5V, 3.2A supply voltages. This series is available in 100mm x 72mm dimensions.Features
- Scalable capabilities and i.MX6Quad/Dual/DualLite performance
- Gigabit Ethernet and pre-certified dual-band Wi-Fi + Bluetooth
- Ready for cellular connectivity and XBee RF
- Complete set of available peripherals and interfaces with customization options
- Designed for flexibility and reliability
- Windows Embedded Compact, Linux, and Android software platform support
- Security
- RNG, TrustZone, Ciphers, Security Cntrl, Secure RTC, Secure JTAG, and eFuses (OTP)
- Displays
- 1x HDMI (Type A)
- 2x LVDS with backlight control and I2C touch interface (HIROSE DF14A-20P-1.25H)
- 1x parallel LCD (24-bit) with backlight control and I2C touch interface (Omron XF2M-4015-1A)
- 1x MIPI-DSI with backlight control and I2C touch interface (FCI SFW15S-2STE1LF, compatible with Raspberry Pi DSI)
- Camera
- 1x 8-bit parallel camera interface 1 (Omron XF2M-2015-1A)
- 1x 8-bit parallel camera interface 0 (Molex 53047-1410)
- 1x MIPI CSI-2 (FCI SFW15S-2STE1LF, compatible with Raspberry Pi CSI)
- Audio
- 1x line-in
- (3.5 mm stereo jack, CUI SJ1-3515-SMT), 1x line-in, 1x line-out, 1x mic-in (Molex 53047-0810)
- On-board NXP SGTL5000 audio codec
- PCI Express mini card
- Foxconn AS0B226-S68Q-7H
- Provides 1x PCI Express, USB 2.0 host, I2C, SIM, reset, wake-up signals
- Supports mounting of half-size and full-size PCI Express mini cards
Specifications
- Supply voltage
- ConnectCore 6: 5VDC, 500mA supply voltage
- ConnectCore 6N: 5V, 3.2A supply voltage
- 4GB eMMC, 512MB/1GB DDR (64-bit) memory
- 2mm locking barrel power supply connector
- -50°C to +125°C storage temperature range
- 5% to 90% (non-condensing) relative humidity range
- 1 x U.FL/2 x U.FL antenna connectors
- eMMC/SD/SATA boot configuration
- -20°C to +70°C (commercial), -40°C to +85°C (industrial) operating temperature ranges
Videos
Block Diagram
Đã phát hành: 2022-03-07
| Đã cập nhật: 2024-02-29