Digi EX15 LTE Cellular Extender
Digi EX15 LTE Cellular Extender offers gigabit Ethernet and Wi-Fi for applications that cannot allow network downtime. A suite of Digi upgradeable CORE plug-in LTE modems allows for selecting cellular speeds that best-fit business requirements. This includes higher bandwidth support for data-intensive applications. Couple Digi EX15 with a dedicated wireline connection to ensure dual ISP connectivity. This allows maximum uptime and complete business continuity for devices that must be "always up," like mobile kiosks, digital signs, and POS systems.Features
- LTE-certified Digi CORE 1002-CM plug-in modem
- Upgrade to meet changing cellular standards
- Optimized connectivity to any Ethernet device
- Battery pack for a site survey to identify signal strength
- Multiple mounting options and accessories
- Serial port for remote out-of-band management
- Securely deploy, monitor, and control devices with DRM and Digi view
- Zero-touch provisioning and cloud management
- Optional Wi-Fi for AP or client-mode wireless connections
Applications
- Mobile kiosks
- Digital signs
- Distributed enterprise
- POS systems
INSTALL IN MINUTES
Digi EX15 LTE cellular extenders are used as a primary 4G/LTE data connection or as a backup network solution to streamline business continuity. By adding Digi EX15 to a network, any Ethernet device can utilize fast and convenient cellular data. Digi EX15 can be located or mounted where the cellular reception is the strongest.
Videos
Application Example
Additional Resources
Đã phát hành: 2019-05-08
| Đã cập nhật: 2024-02-29