Digi ConnectCore MP133 Development Kit

Digi ConnectCore MP133 Development Kit includes an integrated system-on-module (SOM) with wireless connectivity. The Digi ConnectCore MP133 is based on the STM32MP13 microprocessor and an embedded Linux software platform. With pre-certified dual-band Wi-Fi® 5, BLUETOOTH® 5.2, and Gigabit Ethernet connectivity, this kit offers seamless integration and high reliability, performance, and security. The Digi SMTplus® surface mount form factor simplifies design integration, flexibility, and longevity.

Features

  • Based on the STM32MP13 Microprocessor
  • Industrial-grade, scalable, embedded SOM platform
  • Pre-certified dual-band Wi-Fi 5 (802.11ac) and Bluetooth 5.2
  • Power management with hardware and software support
  • Digi SMTplus form factor (29mm x 29mm)
  • High level of pin compatibility with ConnectCore 6UL SOMs
  • Built-in Digi TrustFence device security, identity, and privacy
  • Seamless cellular modem and Digi XBee® integration
  • Remote monitoring, device management, and IoT application enablement with Digi ConnectCore Cloud Services
  • Digi Embedded Yocto Linux support
  • Turnkey development services available from Digi WDS

Applications

  • Industrial automation and control systems
  • Medical devices and equipment
  • Internet of Things (IoT) devices
Digi ConnectCore MP133 Development Kit

Kit Contents

  • Digi ConnectCore MP133 development board with SOM
  • Console port cable
  • Dual-band wireless antenna
  • Power supply and accessories
  • Reference designs and online documentation
Đã phát hành: 2023-03-15 | Đã cập nhật: 2025-01-24