Digi TX54 Cellular Routers
DIGI TX54 Cellular Routers are rugged routers that provide secure routing and gateway functionality across wired and wireless communication networks. These routers offer FirstNet Ready™ and global models with single and dual cellular modules. The TX54 routers have local private subnets bridged across public networks to safeguard privacy and integrity. These routers are future-built with a dual-core 880MHz MIPS processor and PCIe 2.0 internal bus. The TX54 routers are ideal for mission-critical industrial and transportation applications with dual high-speed 802.11ac Wi-Fi®, integrated BLUETOOTH®, and precise GPS features for dead reckoning capabilities. Typical applications include smartphones, laptops/tablets, security cameras, Ethernet switches, fare collection, legacy equipment, and network devices.The TX54 routers incorporate the same hardware as the WR54 routers, with the primary difference being the updated operating system. These TX54 routers also use the Digi Accelerated Linux (DAL) operating system with an updated user interface and default settings.
FIRSTNET READY
FirstNet is a public/private partnership managed by the U.S. Dept. of Commerce that develops and operates a nationwide first-responder network. This network authority provides highly secure and prioritized network access.
Features
- Reliable, interoperable, and high-speed LTE network core dedicated to public safety communications
- Priority and preemption with First Priority™
- No speed limits on voice, text, or data
- End-to-end security
- Offer redundancy, dedicated support, and highly secure, reliable applications for first responders
- Uplift incident management
- Deployables, such as satellite cell trucks, for increased capacity
- Local control and visibility over network status, user and device management, device activation, billing, and application management
- Public safety ecosystem to manage a full array of Internet-connected devices, from vehicles to mobile apps
Videos
Hardware Features
- Includes concurrent and independent dual cellular interfaces that prioritize critical communications
- Industrial-grade design supports the most rugged conditions, including vibration and temperature changes
- A Python development environment allows for edge computing and intelligence
- Four Gigabit Ethernet ports connect other IP-capable systems
- DIGI TrustFence® is a suite of hardware and firmware features
- Provide secure routing and gateway functionality across wired and wireless communication networks
- Partition passenger Wi-Fi from business-critical functions such as fare collection, data, and video
- Local private subnets are bridged across public networks to safeguard privacy and integrity
- Future-built with dual-core 880MHz MIPS processor and PCIe 2.0 internal bus
- Capable of segmenting private and public data communication
- Cryptographic co-processor with secure key generation
- Securely deploy, monitor, and control devices with DIGI Remote Manager®
Overview
Application Overview
Accessory Kits
Đã phát hành: 2020-04-20
| Đã cập nhật: 2024-06-26