Digi XBee® 3 Global GNSS LTE CAT 1 Smart Modems
Digi XBee® 3 Global GNSS LTE CAT 1 Smart Modems quickly allow wireless connectivity and easy-to-add functionality for designers, OEMs, and solution providers. The pre-certified Digi XBee 3 Global LTE Cat 1 modules are built on industry-leading technology and offer the flexibility to switch between multiple frequencies and wireless protocols. The modules are ideal for moderate bandwidth (typically less than 25MB per month) and low-cost IoT applications.Utilizing Digi Remote Manager®, the XBee 3 Global LTE Cat 1 modules can be easily configured and controlled from a central platform. The built-in Digi TrustFence® security, identity, and data privacy features use multiple control layers to protect against new and evolving cyber threats. Standard Digi XBee API frames and AT commands, MicroPython, and Digi XCTU® simplify setup, configuration, testing, and adding or changing functionality.
Features
- Integrated MicroPython programmability enables custom scripting directly on the modem
- 2G and 3G fallback to ensure connectivity
- GNSS for accurate location services
- Transparent and API modes simplify software design
- MQTT support for Microsoft Azure and Amazon AWS
- FCC-certified and end-device-certified with major carriers
- Direct USB provides an easy PPP integration option
- OTA firmware updates
- Integrated with Digi TrustFence security framework
- Manage/configure with Digi XCTU and Digi Remote Manager
- BLUETOOTH® Low Energy for beaconing, connecting to BLUETOOTH sensors, and local configuration using the Digi XBee Mobile App
- Includes SIM, ready to activate at shop.digi.com
Additional Resources
Đã phát hành: 2023-03-22
| Đã cập nhật: 2024-09-18