Digi XBee® 3 Global LTE-M/NB-IoT Smart Modems
Digi XBee® 3 Global Lower Power LTE-M/NB-IoT Smart Modems provide quick time-to-market, wireless connectivity, and easy-to-add functionality. The pre-certified Digi XBee 3 Global LTE modules offer the flexibility to switch between multiple frequencies and wireless protocols. The Digi XBee 3 Global LTE modules are essential in the Digi XBee Ecosystem of wireless modules, adapters, tools, and software engineered to accelerate product and application development, deployment, and management.Excellent for low-data (typically under 5MB per month and where latency is not critical), low-power, low-cost applications, the modules feature a power-saving mode that extends sleep time and battery life.
Combining Digi Remote Manager®, the modules can be easily configured and controlled from a simple, central platform.
Built-in Digi TrustFence® security, identity, and data privacy features use over 175 controls to protect against new and evolving cyber threats.
Standard Digi XBee API frames and AT commands, MicroPython, and Digi XCTU® software tools simplify setup, configuration, testing, and adding or changing functionality.
Features
- One hardware platform for use on LTE-M/NB-IoT networks with multi-band support to integrate with many carriers
- FCC-certified and carrier end-device certified
- Integrated MicroPython programmability for edge compute
- MQTT support for Microsoft Azure and Amazon AWS
- Low power consumption, optimized for long battery life
- Manage and configure with XCTU® and Digi Remote Manager®
- Integrated with Digi TrustFence® security framework
- Digi XBee® Transparent and API modes simplify the design
- CE/RED certified and network testing
- 2G fallback/GNSS
- BLUETOOTH® Low Energy for beaconing, connecting to BLUETOOTH sensors, and local configuration using the Digi XBee Mobile app
- Includes SIM, ready to activate
Videos
Application Example
Part Comparison
Đã phát hành: 2023-03-13
| Đã cập nhật: 2024-02-29