Digi XBee® SX 868 RF Modules

Digi XBee® SX 868 RF Modules are low-powered CE/RED certified 868MHz RF modules based on the Silicon Labs EFM32 and Analog Devices ADF7023. The SX 868 operate between 863MHz and 870MHz, allowing the devices to be used in several regions including approved European countries. The modules run either proprietary DigiMesh® or point-to-multipoint networking protocols. 

Features

  • Low-power CE/RED certified 868MHz RF module based on Silabs EFM32 and Analog Devices ADF7023
  • Design includes SAW filter for optimal performance in noisy RF environments
  • OTA and pin compatible with legacy XBee 868LP
  • Listen-Before-Talk and Frequency Agility for optimal interference immunity
  • DigiMesh networking topology for redundancy and reliability
  • Simple configuration using X-CTU accelerates time to market
  • I/O 13 Digital I/O
  • 4 channels 10-bit Analog inputs
  • -40°C to +85°C Operating tempertaure
  • DigiMesh®, repeater, point-to-point, point-to-multipoint, peer-to-peer networking topologies
  • 128-bit AES Encryption
  • Hardware
    • ADF7023 transceiver, Cortex™-M3 EFM32LG230F256 @ 48MHz
    • 863MHz to 870MHz frequency band
    • U.FL, RF pad antenna options
  • Performance
    • 10Kbps or 80Kbps, software selectable RF data rate
    • Up to 921Kbps UART data rate
    • Up to 6Mbps SPI data rate
    • Up to 14.5km range w/ 2.1dBi antenna
    • Up to 13dBm ERP transmit power
    • -106dBm @ 80Kbps, -113dBm @ 10Kbps receiver sensitivity
  • Power
    • 2.4-3.6VDC supply voltage
    • 55mA transmit current
    • 40mA receive current
    • 1.8uA sleep current
    • Regulatory approvals
    • ETSI (EUROPE) CE/RED
    • ROHS Compliant
Đã phát hành: 2017-07-10 | Đã cập nhật: 2024-03-01