Digi XBee® XGI Industrial Gateways

Digi XBee® XGI Industrial Gateways are programmable gateways that connect XBee-enabled devices to remote applications over cellular or Ethernet networks. These gateways feature scalable remote configuration and management of Digi XBee networks. The XBee XGI gateways offer an extended temperature range and a rugged enclosure. All the XBee data sent to the gateways are easily accessible to online applications via Digi Remote Manager®

The XBee XGI gateways provide an open-source Python development environment for custom application development. These gateways allow custom applications to run locally while interfacing across Ethernet or cellular networks. The users can scale their network from a single device to hundreds of remote devices through Digi Remote manager. The XBee XGI gateways are classified as ZigBee to Ethernet, ZigBee to HSPA+, ZigBee Pro to Ethernet, and ZigBee Pro to Category 1 cable (CAT 1).

Features

  • Available in 4 variants
    • ZigBee to Ethernet
    • ZigBee to HSPA+
    • ZigBee Pro to Ethernet
    • ZigBee Pro to CAT 1
  • Provides an open-source Python environment for custom application development
  • Integration with Digi Remote Manager® enables remote connectivity, configuration, and management of Digi XBee networks
  • Zigbee enabled to provide connection to local wireless devices
  • Cellular and Ethernet WAN options for flexible broadband connectivity
  • Suitable for any environment due to the industrial temperature range and rugged enclosure

Applications

  • Cloud-based applications
  • Remote firmware upgrades, configuration changes, and event alarms
  • Users can scale their network from a single device to hundreds of thousands of remote devices with the help of Digi Remote Manager

Specifications

  • LED indicators for cellular signal strength, network, ZigBee, and Power
  • 2.7.1 Python version
  • 20MB RAM and 20MB flash for Python applications
  • 1 RJ-45 port
  • 10/100Mbps of data rate
  • 7.62cm x 10.16cm x 2.54cm dimension
  • 0.5lb weight
  • -30°C to +70°C operating temperature range

Application Block Diagram

Application Circuit Diagram - Digi XBee® XGI Industrial Gateways
Đã phát hành: 2018-02-01 | Đã cập nhật: 2024-03-04