Digi XBee® XR 868 Development Kit

Digi XBee® XR 868 Development Kit includes the Digi XBee 868 RF MHz module with a U.FL antenna connector, antennas, and a development board. The Digi kit supports long-range connectivity applications in Europe, operating between 863MHz and 870MHz. The module facilitates point-to-point and mesh networking with a line-of-sight range exceeding 14 kilometers, which is ideal for the agriculture and energy sectors. The device employs intelligent interference management using Listen Before Talk and Adaptive Frequency Agility, reducing interference by scanning frequencies and shifting channels seamlessly.

Features

  • Low-power CE/RED certified 868MHz RF module based on Silicon Labs EFR32FG13P231F512 microcontroller
  • Design includes a SAW filter for optimal performance in noisy RF environments
  • Listen-Before-Talk and Frequency Agility for optimal interference immunity
  • DigiMesh® networking topology for redundancy and reliability
  • Simple configuration using Digi XCTU accelerates time to market
  • Turnkey development and custom gateway engineering services are available from Digi WDS

Kit Contents

  • Free schematic review from Digi WDS
  • Additional documentation and example
Đã phát hành: 2024-05-31 | Đã cập nhật: 2024-06-13