Digilent Eclypse Z7 Development Board

Digilent Eclypse Z7 Development Board is a powerful prototyping platform featuring the Xilinx Zynq®-7000 All Programmable System-on-Chip (APSoC). The Eclypse Z7 is designed to enable high-speed analog data capture and analysis right out of the box. It is a platform for research and rapid prototyping of test and measurement applications, potentially including software-defined radio, ultrasound, other medical devices, and much more. The Eclypse Z7 includes two Zmod SYZYGY™ interface ports, enabling high-speed modular systems. USB, Ethernet, and Pmod™ ports are also included, allowing a wide range of applications depending on user requirements.

The Digilent Eclypse Z7 Development Board includes support for Petalinux. A software API accompanies pre-built Linux images for bulk data transfer. This system allows new users to get started without touching hardware until desired. The software supports various common programming languages, including Python, C/C++, and more. Digilent offers fully open and customizable hardware designs, Linux images, and Linux software applications.

Features

  • Zynq-7000 APSoC (XC7Z020-1CLG484C)
    • 667MHz dual-core Coratex-A9 processor
    • DDR3L memory controller with 8 DMA channels and 4 high-performance AXI3 Slave ports
    • 1G Ethernet, USB 2.0, SDIO high-bandwidth peripheral controllers
    • SPI, UART, CAN, I2C low-bandwidth peripheral controllers
    • Programmable from JTAG, Quad-SPI flash, and microSD card
    • Programmable logic equivalent to Artix-7 FPGA
  • Memory
    • 1GB DDR3L with 32-bit bus @ 1066MT/s
    • 16MB Quad-SPI Flash with factory programmed 128-bit random number and 48-bit globally unique EUI-48/64™ compatible identifier
    • microSD card slot
  • USB and Ethernet
    • Gigabit Ethernet PHY
    • USB-JTAG programming circuitry
    • USB-UART bridge
    • USB micro AB port with USB 2.0 PHY with Host/Device/OTG capabilities
  • Zmod Ports
    • 2 ports following the SYZYGY Standard interface specification
    • Compatible with a variety of SYZYGY pods, allowing for a wide variety of applications
    • Dedicated differential clocks for input and output
    • 8 differential I/Os per port
    • 16 single-ended I/Os per port
    • DNA interfaces connected to Platform MCU allow for various auto-negotiated power supply configurations
  • Pmod Ports
    • 2 twelve-pin ports for a total of 16 FPGA-connected I/Os
    • High-speed voltage translation and protection circuitry
  • User GPIO
    • 2 push-buttons
    • 2 RGB LEDs
  • Power
    • Powered from external 12V 5A supply
    • Platform MCU for configuration of adjustable power supplies and temperature management
  • 99mm x 160mm board dimensions 

Applications

  • Instrumentations
  • RF communications
  • Software Defined Radio

Kit Contents

  • Eclypse Z7 Development Board
  • 12V 5A Power Supply with adapters for US and EU
  • USB A to Micro B programming cable
  • USB A to Micro A cable

Zmod & Pmod Modules

The Eclypse Z7 is compatible with Digilent Zmod modules. Add-on interface boards such as these, or other SYZYGY compatible modules, are required to fully leverage the high-speed I/O capabilities of the Eclypse platform.

The Eclypse Z7 is also compatible with add-on modules that conform to the Digilent Pmod Specification.

Videos

Board Layout

Digilent Eclypse Z7 Development Board
Đã phát hành: 2019-12-27 | Đã cập nhật: 2023-03-22