Digilent MCC 152 Voltage & DIO DAQ Hat for Raspberry Pi
Digilent MCC 152 Voltage & DIO DAQ Hat for Raspberry Pi he MCC 152 Voltage Output and DIO HAT features two channels of analog voltage output and eight digital I/O for Raspberry Pi-based systems. The 12-bit voltage outputs feature a 0-5V range and are updated at up to 5kS/s. Up to eight MCC HATs can be stacked onto one Raspberry Pi. All DAQ HATs include C/C++® and Python™ examples and an open-source library. Comprehensive API and hardware documentation are also provided.Features
- Two 12-bit simultaneous voltage outputs
- 5mA output drive, sourcing
- 0.8V/µs slew rate
- Eight bidirectional digital bits
- 5V/3.3V operation; CMOS input thresholds
- Programmable input polarity
- Screw terminal connections
- Product Compliance:
- HTC: 8471809000
- ECCN: EAR99
Kit Contents
- One MCC 152 DAQ HAT
- 2x20 Header connector (plugs into the 40 pin GPIO connector on the Pi board)
- Jumpers (3)
- Standoffs (4)
- Screws (4)
- Nuts (4)
- Printed insert: Getting Started with MCC DAQ HATs
- MCC packaging assembly/foam, etc.
Đã phát hành: 2021-09-28
| Đã cập nhật: 2022-03-11