Diodes Incorporated AP22913 Single Slew Rate Controlled Load Switches
Diodes Incorporated AP22913 Single Slew Rate Controlled Load Switches are single P-channel MOSFET power switches designed for high-side load switching applications. The MOSFET allows increased load current handling capacity with a low forward voltage drop. These Diodes Incorporated load switches feature internally controlled turn-on slew rate, low on-resistance, Truly Reverse Current Block (TRCB), ultra-low quiescent current, and high DC current capability. The AP22913 load switches isolate the VIN and VOUT during OFF state with the TRCB feature. These load switches operate within the 1.4V to 5.5V input voltage range and are available in wafer-level chip-scale 4-pin, X1-WLB0909-4 0.5mm pitch, and standard SOT26 packages. Typical applications include portable media devices, wearable devices, medical devices, GPS and navigation equipment, and smartphones.Features
- 1.4V to 5.5V wide input voltage range
- Low on-resistance (X1-WLB0909-4)
- 92mΩ typical @ 1.5V
- 76mΩ typical @ 1.8V
- 56mΩ typical @ 3.3V
- 54mΩ typical @ 5V
- Low on-resistance (SOT26)
- 122mΩ typical @ 1.5V
- 106mΩ typical @ 1.8V
- 86mΩ typical @ 3.3V
- 84mΩ typical @ 5V
- High DC capability up to 2A
- Truly Reverse Current Block (TRCB)
- Discharging resistor on VOUT when disabled
- 1µA ultra-low quiescent current
- Active-high control pin
- Minimum 1.1V VIH of ON
- ESD protection
- 2kV human body model
- 1kV charged device model
- Package
- X1-WLB0909-4 with backside laminate
- 0.9mm x 0.9mm, 0.5mm ball pitch
- Standard green SOT26
- Totally lead-free and fully RoHS compliant
- Halogen and Antimony free
Applications
- Mobile device and smartphones
- Portable media devices
- Wearable devices
- Advanced notebook, UMPC, and MID
- Portable medical devices
- GPS and navigation equipment
Block Diagram
Typical Application Circuit
Đã phát hành: 2019-09-30
| Đã cập nhật: 2023-08-03