Diodes Incorporated AP3927D 700V Non-Isolated Regulator

Diodes Incorporated AP3927D 700V Non-Isolated Regulator features low standby power and is ideal for IoT applications and home appliances using non-isolated buck or buck-boost solutions. This Diodes Incorporated AP3927D monolithic device combines a controller and a 700V high-performance MOSFET, requiring minimal external components and providing a low BOM cost. It operates in fixed-frequency CCM mode under heavy loads and switches to PFM mode for light loads, ensuring quiet, noise-free performance at low peak currents. The AP3927D offers multiple protection features for enhanced safety and reliability, including overtemperature protection, undervoltage lockout, output short protection, and overload protection.

Features

  • Universal 85VAC to 277VAC input range
  • Internal MOSFET of 700V
  • 650mA typical maximal peak current
  • 360mA typical output current
  • ±5% improved constant voltage
  • Low no-load power consumption
  • No audible noise solution
  • Buck, boost, buck-boost support topology
  • Frequency dithering to suppress EMI
  • Various protections
  • Overtemperature Protection (OTP)
  • Overload Protection (OLP)
  • Short-Circuit Protection (SCP)
  • Overvoltage Protection (OVP)
  • SO-7 (Type B) package
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free

Applications

  • IoT applications, smoke detectors, and fire alarms
  • Non-isolated home appliances, AC fans, rice cookers, shavers, milk machines, and ceiling lights
  • Industrial controls
  • Standby and auxiliary power supply units

Block Diagram

Block Diagram - Diodes Incorporated AP3927D 700V Non-Isolated Regulator
Đã phát hành: 2024-11-05 | Đã cập nhật: 2025-04-24