Diodes Incorporated AP7353 Low Noise Low Dropout Regulators

Diodes Incorporated AP7353 Low Noise Low Dropout Regulators are ideal for handheld/wearable communication equipment that require stable voltage sources. Diodes Incorporated AP7353 regulators feature high output voltage accuracy, low RDSON, high PSRR, low output noise, and low quiescent current. Based on a CMOS process, AP7353 regulators include a voltage reference, error amplifier, current limit circuit, and an enable input to turn it on and off. AP7353 is packaged in X1-WLB0707-4 (Type A1), allowing for the smallest footprint and dense PCB layout.

Features

  • 2.0V to 5.5V low VIN and wide VIN range
  • 1.8V to 4.5V VOUT fixed
  • 250mA guarantee output current
  • 115mV dropout voltage
  • ±1% VOUT accuracy
  • 800mW power dissipation (Pd)
  • Ripple rejection 90dB at 20Hz to 20kHz, IOUT = 10mA
  • 10µVrms from 10Hz to 100kHz at 10mA low output noise
  • 18µA (typ.) quiescent current
  • X1-WLB0707-4 packaging
  • -40°C to +85°C operating temperature range

Applications

  • Smart phone/PAD
  • RF supply
  • Cameras
  • Portable video
  • Portable media player
  • Wireless adapter
  • Wireless communication

Block Diagram

Block Diagram - Diodes Incorporated AP7353 Low Noise Low Dropout Regulators

Application Circuit

Application Circuit Diagram - Diodes Incorporated AP7353 Low Noise Low Dropout Regulators
Đã phát hành: 2019-11-26 | Đã cập nhật: 2023-08-09